• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik WD-34 WD-34 Trackside magnet decoders Assembly kit, w/o cable, w/o connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic article decoder WD-34 BS

  • With RailCom support
  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Trackside magnet decoders

Decoder manufacturer

Tams

Digital format

MM

DCC

Decoder type

Assembly kit

w/o cable

w/o connector

Selectable effects

Hazard lights

No. of outputs

4 x

Address range

1 - 1020/2040

Current at outputs (max.)

1500 mA

Max. motor current

1500 mA

RailCom support

Yes

Length

80 mm

Width

73 mm

Age category

15 years and over

Dim

(L x W) 80 mm x 73 mm

Type

Kit

Manufacturer part #

WD-34

Digital format (details)

MM, DCC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 246934 TAMS Elektronik WD-34 WD-34 Trackside magnet decoders Assembly kit, w/o cable, w/o connector

Description

For switching of magnetic items with double-coil drive like dividers and semaphores. Kit with detailed instructions

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)