• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 60985 mSD/3 Audio decoder incl. cable, w/o connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locomotive decoder mSD/3 steam locomotive with harness

  • 32 switching functions
  • This text is machine translated.
  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Audio decoder

Features

+ loudspeaker

+ spare connector

Decoder manufacturer

Märklin

Digital format

DCC

MM

mfx

Motor

DC motor

Decoder type

incl. cable

w/o connector

Interfaces

8-pin

Type

Steam locomotive

Selectable effects

Flashing

Dimmer

No. of switch modes

32

Acceleration & braking characteristics

Yes

Current at outputs (max.)

250 mA

Max. motor current

1100 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

SUSI interface

Yes

Age category

15 years and over

Type

With sound

Manufacturer part #

60985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380603 Märklin 60985 mSD/3 Audio decoder incl. cable, w/o connector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)