• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 41-03334-01-C LD-G-33 plus Locomotive decoder w/o cable, incl. socket

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Motor

DC motor

Decoder type

w/o cable

incl. socket

Interfaces

21 MTC

Selectable effects

Reverse lamp

Dimmer

Flashing

Kicks

No. of switch modes

4

Address range

1 - 255/10239

Acceleration & braking characteristics

Programmes.

Individually adjustable start & braking chracteristics

Yes

Speed levels

MM: 14/27, DCC: 14/28/128

Current at outputs (max.)

500 mA

Max. total current

1500 mA

Max. motor current

1000 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

RailCom support

Yes

SUSI interface

Yes

Automatic pendulum movement

Yes

Built-in automatic shuttle

Yes

Length

25.5 mm

Width

16 mm

Height

3 mm

Age category

15 years and over

Dim

(L x W x H) 25.5 x 16 x 3 mm

Manufacturer part #

41-03334-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499665 TAMS Elektronik 41-03334-01-C LD-G-33 plus Locomotive decoder w/o cable, incl. socket

Description

Locomotive decoder with great performance for large scale H0.

This text is machine translated.

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)