• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25175 H0 VT 18.16 train set of DR

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 VT 18.16 train set of DR

  • Full-scale playback 1:87.
  • Replica of the remanufactured 4-piece museum set
  • Highly detailed and heavy metal design.
  • High-power drive with flywheel mass in one traction unit.
  • All four axles powered by cardan shafts in one traction unit.
  • Standard with driver's cab, control desk, engine room and interior lighting.
  • Railcom capable DCC/mfx digital decoder with extensive operating, sound and light functions.
  • With buffer storage for bridging short dead spots.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

25175

Type

Electric multiple unit

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

1130 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DR-Ost

Era

VI

Interiors

Interior lighting built in

Interiors built in

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415467 TRIX H0 25175 H0 VT 18.16 train set of DR

Description

Elegant, fast and luxurious: The Görlitz type express rail car once stood for a new rail travel experience. He was the showpiece of the German State Railways of the GDR, spraying international flair and he not only filled the railway workers with great pride. Three of these ivory-red track stars have been preserved. Since 2003, however, there has been no operational copy, the elegant trains were unprotected outdoors and there was a risk of slow decay. Then former Reichbahn workers and SVT fans came on the plan and founded a non-profit gGmbH in 2019. Since then, we have worked with a lot of heart blood and great expertise to make a complete train shine in old splendor and to make it possible to experience it as a traveling legend. The project is under the motto "A train for Central Germany" and is intended to express its commitment to the Central German region. And as an "Ambassador to Europe", this race will recall the great time of luxurious international trains. Take a journey into an era with the new TRIX model, when sleek express rail cars like SVT Görlitz drove train runs with resonant names – as Neptune to Copenhagen, as Vindobona to Vienna and as Karlex to the Nobel spa town of Karlovy Vary.
Model: Diesel express train wagon series VT 18.16 (model SVT Görlitz), in the state of the remanufactured museum set by SVT Görlitz gGmbH. Based on the design of the German State Railways (DR/DDR) from the 1960s and 1970s, as a sign of international fast traffic. 4-part unit. 1 railcars VTA, 1 intermediate VMC with dining room and kitchen, 1 intermediate carriages VMD, 1 traction VTB. Current operating condition from 2025/26.

Model: 4-part unit. With digital decoder and extensive sound and light functions. Regulated high-power drive with flywheel mass in one traction unit, all four axles powered through cardan. Traction tyres. Serially integrated LED interior lighting, driver's cab lighting, driver's cab lighting, engine room lighting, lighting kitchen area and wall lamps in the dining room all digitally switchable. Three-light spike signal changes depending upon the direction of travel, two red tail lights and interior lighting conventional in operation, can be switched digitally. All lighting is provided by maintenance-free and warm white and red light emitting diodes (LED). Multipart interior. Guide rail multipole live special couplers between the vehicles. Power supply depending on the direction of travel over the respective front drive heads. With buffer storage. Many separately applied details. At both ends of the imitation automatic coupling (without function). Minimum radius for operation 360 mm. Length of the 4-piece set approx. 113 cm.
Märklin supports the reconstruction of this legendary train with a donation of EUR 25,000.
You will find this model in AC version in the Märklin H0 assortment under article number 38175.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)