• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25490 H0 Stm. Eng.litt F 1200 of SJ

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Stm. Eng.litt F 1200 of SJ

  • Model equitable shape changes for the version as F 1200
  • Especially intricate metal construction
  • Serially integrated smoke generator
  • Driver's cab lighting can be switched digitally separately
  • Fire flicker in the fire box can be switched digitally
  • Emergency light can be switched separately digitally
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black square with a white logo in the centre, comprising an 'SJ' text over stylised wings.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

25490

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

245 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SJ

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045649 TRIX H0 25490 H0 Stm. Eng.litt F 1200 of SJ

Description

Model: Steam locomotive with tender F 1200 of the Swedish State Railways (SJ). Current operating condition, as well as the locomotive is currently operational in Gävle.

Model: Locomotive and tender largely made of metal. With digital decoder and extensive light and sound functions. Regulated high-power drive with flywheel mass in the boiler. One powered axle, two powered axles via coupling rods. Traction tyres. Two-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally. The emergency light on the smoke chamber door can be switched separately digitally. In addition, the driver's cab lighting and the fire flicker in the fire box can be switched separately digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). Built-in smoke unit in standard conventional operation, can be switched digitally. Adjustable coupling with kinematics between locomotive and tender. Kinematic close coupling on the tender with NEM. Minimum radius for operation 360 mm. Various connector parts such as Climbing steps, brake hoses, pipes and screw coupling imitation are included. Length over Buffer 24.5 cm.

You will find this model in AC version in the Märklin H0 assortment under article number 39490.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)