• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T22469 H0 TR e- LOC. BR 185.1 Roncalli

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 TR e- LOC. BR 185.1 Roncalli

  • Attractive design to mark the 50th anniversary of Circus Roncalli
  • Locomotive body made of metal
  • Digital-Decoder with various light and sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T22469

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

217 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812783 TRIX H0 T22469 H0 TR e- LOC. BR 185.1 Roncalli

Description

Model: Electric locomotive series 185.1 from RAIL bavaria GmbH (Rohrbach) Operating condition starting from July 2026 in conspicuous and attractive Zippo advertising design on the occasion of the 50-year anniversary of the Circus Roncalli. With digital decoder and a wide range of sound features. Special motor, centrally integrated. All four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Spike signal at loco-side 2 and 1 each can switched separately digitally. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Lighting with maintenance-free warm white and red light emitting diodes (LED). Two mechanically functional pantographs. Length over buffer 21.7 cm.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)