Complete new construction of the InterRegio wagon familyMulti-colored interior fittingsSerially installed LED-interior lighting with buffer capacitorsSerially integrated rear train lightingReplica of the bicycle stand in the bicycle sectionBuffer height according to NEMMany separate set details.
Model: Two passenger coaches of different designs of the InterRegio of the German Federal Railways (DB). A passenger car of Bimz type 264.7, 2. Class and a passenger wagon with bicycle compartment Bimdz 268.2, 2. Class. Light gray/far blue color scheme with pastel blue decorative strips. Train route: IR 2670 from Konstanz to Kassel. Wagon administrative numbers 44 and 45. Operating condition 1993.
This text is machine translated.
Features
Complete new construction of the InterRegio wagon familyMulti-colored interior fittings with reproduction of the bicycle stand in the bicycle sectionAll the coaches are equipped with standard built-in LED interior lightingA buffer capacitor for bridging short term dead spots is installed in each wagonEnd-face red transparent tail-light inserts at the end of the wagonA wagon has a standard built-in rear train lightingType-specific designed under bodies with many scheduled detailsBuffer height according to NEMWith bogies MD 366 without generatorSeparately attached fans at the wagon bodiesImprinted wagon running signsWagons are individually packed in additional packagingAccessible Minimum radius 360 mm.Length approx. 56.4 cmFurther additional InterRegio cars are available in the TRIX H0 assortment under article numbers 23200 and 23202. A matching electric locomotive can be found in the TRIX H0 range under article number 22929. This model is available as AC version in the Märklin H0 range under article number 43901.
Scope of delivery
H0 Fast train wagon set IR DB
Description
Model: Two passenger coaches of different designs of the InterRegio of the German Federal Railways (DB). A passenger car of Bimz type 264.7, 2. Class and a passenger wagon with bicycle compartment Bimdz 268.2, 2. Class. Light gray/far blue color scheme with pastel blue decorative strips. Train route: IR 2670 from Konstanz to Kassel. Wagon administrative numbers 44 and 45. Operating condition 1993.
This text is machine translated.
Features
Complete new construction of the InterRegio wagon familyMulti-colored interior fittings with reproduction of the bicycle stand in the bicycle sectionAll the coaches are equipped with standard built-in LED interior lightingA buffer capacitor for bridging short term dead spots is installed in each wagonEnd-face red transparent tail-light inserts at the end of the wagonA wagon has a standard built-in rear train lightingType-specific designed under bodies with many scheduled detailsBuffer height according to NEMWith bogies MD 366 without generatorSeparately attached fans at the wagon bodiesImprinted wagon running signsWagons are individually packed in additional packagingAccessible Minimum radius 360 mm.Length approx. 56.4 cmFurther additional InterRegio cars are available in the TRIX H0 assortment under article numbers 23200 and 23202. A matching electric locomotive can be found in the TRIX H0 range under article number 22929. This model is available as AC version in the Märklin H0 range under article number 43901.