• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T23234 H0 Passenger wagon-set CityTrain

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Passenger wagon-set CityTrain

  • Serially installed LED-interior lighting with buffer capacitors
  • Detachable, current-carrying close couplings
  • Separately set handle bars at the wagon ends
  • Imprinted wagon running signs
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T23234

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

282 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630005 TRIX H0 T23234 H0 Passenger wagon-set CityTrain

Description

Modelled after: Set consisting of three passenger carriages of different designs of the German Federal Railway. Two wagons of the model Bnrzb 778.1, 2 class and a wagon of the model ABnrzb 772.2, 1./2. Class with cafeteria compartment. Train route: Cologne-Gummersbach. Pure orange/pebble gray basic coloring. Operating condition after 1986. Model: Type-specific designed undergrounds. Bogies with disc brake Separately set handle bars at the wagon ends. All the coaches are equipped with standard built-in LED interior lighting. A buffer capacitor for bridging short term dead spots is installed in each wagon. Equipped with separable, current-carrying close couplers. The interior lighting works in conjunction with the control wagon 23235. Imprinted wagon running signs. WC downpipes and steps are provided as separately insertable parts. Minimum radius for operation 360 mm. All carriages packed individually in additional packaging. Length over buffer of each wagon 28.2 cm. You will find the matching city train locomotive of series 218 in the TRIX H0 range under article number 22646. There is also a suitable wagon under article number 23235 and an express service wagon in the Märklin H0 product range under article number 42831 with the indication of the necessary exchange wheel sets. You will find this model in AC version in the Märklin H0 assortment under article number 43835.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)