User & Safety Instructions 3630009 TRIX H0 T23626 H0 EXPRESS TRAIN WAGON D74 DB
Description
Model: Four-axled express train coach C4ü (unit design 1928-30), 3. Class, for express train D 74. Train route: Hamburg Altona - Basel SBB, for the route section Frankfurt-Basel SBB German Federal Railways (DB). Operating condition circa 1955. Detailed model in full length scale. Minimum radius for operation 360 mm. With LED interior lighting installed as standard, with warm white light emitting diodes (LED) and buffer capacitor. The car is equipped with the new short coupling heads for lower buffer heights. A short bellows for the end of the train is included for the exchange. Imprinted wagon registration plate and serial number. A Leporello shows the representation of the entire train and the prototypical layout of each wagon in the Train - Association. Length over buffer 25 cm. The express train wagon is suitable for the new construction of the express steam locomotive BR 01.10 with new construction boiler, with article number 22740 and can be supplemented with the express train wagons from 23651 and 23623 for the prototypical D 74. This express train wagon is available in alternating current version in the Märklin H0 assortment under article number 42526.
This text is machine translated.
Hints
15 years and over
Description
Model: Four-axled express train coach C4ü (unit design 1928-30), 3. Class, for express train D 74. Train route: Hamburg Altona - Basel SBB, for the route section Frankfurt-Basel SBB German Federal Railways (DB). Operating condition circa 1955. Detailed model in full length scale. Minimum radius for operation 360 mm. With LED interior lighting installed as standard, with warm white light emitting diodes (LED) and buffer capacitor. The car is equipped with the new short coupling heads for lower buffer heights. A short bellows for the end of the train is included for the exchange. Imprinted wagon registration plate and serial number. A Leporello shows the representation of the entire train and the prototypical layout of each wagon in the Train - Association. Length over buffer 25 cm. The express train wagon is suitable for the new construction of the express steam locomotive BR 01.10 with new construction boiler, with article number 22740 and can be supplemented with the express train wagons from 23651 and 23623 for the prototypical D 74. This express train wagon is available in alternating current version in the Märklin H0 assortment under article number 42526.