• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1.1 inch 2.8 cm Mini speaker 0.5 W 8 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

362 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini speaker

Speaker size (cm)

2.8 cm

Speaker size (inch)

1.1 inch

RMS capacity

0.5 W

Max. load

1 W

Max. frequency

20000 Hz

Min. frequency

650 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

28 mm

Recess depth

5 mm

Frequency range

650 Hz - 20000 Hz

Connection

Solder lug

Fastening method

Front

Type

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300521 TRU COMPONENTS 1.1 inch 2.8 cm Mini speaker 0.5 W 8 Ω

User & Safety Instructions

User & Safety Instructions 2300521 TRU COMPONENTS 1.1 inch 2.8 cm Mini speaker 0.5 W 8 Ω

More interesting products

(*All information is plus legal VAT)