• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mini speaker 7.7 cm 1 W 8 Ω 91 dB Plastic diaphragm, Transparent diaphragm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Transparent diaphragm

Speaker size (cm)

7.7 cm

Speaker size (inch)

3.03 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

7000 Hz

Min. frequency

320 Hz

Impedance

8 Ω

Sound pressure

91 dB

Recess diameter

77 mm

Recess depth

20 mm

Frequency range

320 Hz - 7000 Hz

Height

20 mm

Length

77 mm

Width

77 mm

Connection

Solder lug

Type

Round

Resonance

320 Hz

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522254 TRU COMPONENTS Mini speaker 7.7 cm 1 W 8 Ω 91 dB Plastic diaphragm, Transparent diaphragm

User & Safety Instructions

User & Safety Instructions 2522254 TRU COMPONENTS Mini speaker 7.7 cm 1 W 8 Ω 91 dB Plastic diaphragm, Transparent diaphragm

More interesting products

(*All information is plus legal VAT)