• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1.57 inch 4 cm Mini speaker 1 W 8 Ω Plastic diaphragm, Damp-proof, Transparent diaphragm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

441 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature speaker, waterproof

Our service for you

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Damp-proof

Transparent diaphragm

Speaker size (cm)

4 cm

Speaker size (inch)

1.57 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

5000 Hz

Min. frequency

950 Hz

Impedance

8 Ω

Sound pressure

90 dB

Recess diameter

40 mm

Recess depth

11 mm

Frequency range

950 Hz - 5000 Hz

Connection

Soldering

Features

Waterproof

Fastening method

Front

Type

Round

Documents & Downloads

Datasheet

Datasheet 1511458 TRU COMPONENTS 1.57 inch 4 cm Mini speaker 1 W 8 Ω Plastic diaphragm, Damp-proof, Transparent diaphragm

User & Safety Instructions

User & Safety Instructions 1511458 TRU COMPONENTS 1.57 inch 4 cm Mini speaker 1 W 8 Ω Plastic diaphragm, Damp-proof, Transparent diaphragm

More interesting products

(*All information is plus legal VAT)