• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1225463 Heatshrink w/o adhesive Red 150 mm 75 mm Shrinkage:2:1 Sold per metre

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
150 mm
Nominal diameter (post-shrinkage)
75 mm
Content
Sold per metre
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat Shrink Tubing

  • Red
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

150 mm

Nominal diameter (post-shrinkage)

75 mm

Factory colour

Red

Shrinkage

2:1

Content

Sold per metre

Shrink temperature (min.)

+70 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1225463

Halogen-free

No

RoHS-compliant

Yes

Type

1225463

Wall thickness (post-shrinkage)

1.50 mm

Max. length sold by the metre

15 m

Documents & Downloads

Datasheet

Datasheet 1572502 TRU COMPONENTS 1225463 Heatshrink w/o adhesive Red 150 mm 75 mm Shrinkage:2:1 Sold per metre

Accessories

(*All information is plus legal VAT)