• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1389147 POLY-PVZ-4949-2V Solar panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

253 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar panel

Height

3.1 mm

Length

49 mm

Width

49 mm

Dim

(L x W x H) 49 x 49 x 3.1 mm

Nominal current

0.1 A

Nominal voltage

2 V

0.2 W

Documents & Downloads

Datasheet

Datasheet 1569022 TRU COMPONENTS 1389147 POLY-PVZ-4949-2V Solar panel

User & Safety Instructions

User & Safety Instructions 1569022 TRU COMPONENTS 1389147 POLY-PVZ-4949-2V Solar panel

Description

This text is machine translated.

This polycrystalline solar module is optimally suited to accommodate an effect of the light directly to convert into a voltage. Due to the compact dimensions, the lodging in applications or experimental set-ups does not constitute a problem.

Hints

The maximum output power is dependent on light intensity and composition, the einstrahlwinkel as well as the ambient temperature and is subject to a general tolerance of a maximum of +/- 5%.

More interesting products

(*All information is plus legal VAT)