• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1559801 3.5 mm audio jack Socket, built-in Number of pins: 2 Mono Silver 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Socket, built-in
Connection
Soldering
Number of pins
2
Contact material
CuZn, Ni-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack socket 3.5 mm

  • 3.5 mm audio jack
  • Socket, built-in

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Socket, built-in

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

CuZn, Ni-plated

Manufacturer part #

1559801

Type

1559801

Audio channels

Mono

Recess diameter (details)

6 mm

Content

1 pc(s)

Bend relief

No

Nominal voltage

60 V

Nominal current

500 mA

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 1559801 TRU COMPONENTS 1559801 3.5 mm audio jack Socket, built-in Number of pins: 2 Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1559801 TRU COMPONENTS 1559801 3.5 mm audio jack Socket, built-in Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)