• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 718587 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation jack coupling: 3.5 mm

  • 3.5 mm audio jack
  • Bush, Installation vertical
  • This text is machine translated.

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

718587

Type

718587

Audio channels

Stereo

Recess diameter (details)

9.9 mm

Content

1 pc(s)

Switch contact

None

Temperature range

-10–+50 °C

Documents & Downloads

Datasheet

Datasheet 1570240 TRU COMPONENTS 718587 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570240 TRU COMPONENTS 718587 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)