• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1386615 3.5 mm audio jack Plug, straight Number of pins: 4 Stereo Black 1 pc(s)

1/2
Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Screws
Number of pins
4
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1069 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug with screw connection 3.5 mm

  • 3.5 mm audio jack
  • Straight plug

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Screws

Number of pins

4

Manufacturer part #

1386615

Type

93013c1119

24 - 18

Audio channels

Stereo

Outside Ø

3.5 mm

Content

1 pc(s)

Bend relief

No

Nominal voltage

12 V DC

Nominal current

5 A

Temperature range

-40 - +105 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570562 TRU COMPONENTS 1386615 3.5 mm audio jack Plug, straight Number of pins: 4 Stereo Black 1 pc(s)

Description

This text is machine translated.

Jack plug with screw terminal block.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)