• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC681375V 3.5 mm audio jack Socket, built-in Number of pins: 3 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Socket, built-in
Connection
Solder tag
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

115 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 2.59
-50 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack fitting coupling SKT 3.5 mm

  • 3.5 mm audio jack
  • Socket, built-in

Our service for you

Technical specifications

  • Mounting with round nut.
Product type

3.5 mm audio jack

Connector type

Socket, built-in

Factory colour

Black

Connection

Solder tag

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

FC681375V

Type

FC681375V

Audio channels

Stereo

Content

1 pc(s)

Switch contact

Opening contact

Documents & Downloads

Datasheet

Datasheet 1414463 Cliff FC681375V 3.5 mm audio jack Socket, built-in Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1414463 Cliff FC681375V 3.5 mm audio jack Socket, built-in Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)