• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 595186 2.5 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.97 / piece)
€ 1.29
-25 %
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack connector 2.5 mm

  • 2.5 mm audio jack
  • Straight plug
  • This text is machine translated.

Our service for you

Technical specifications

Product type

2.5 mm audio jack

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

Metal

Manufacturer part #

595186

Type

595186

Mating cycles

≥ 3000

Audio channels

Mono

Outside Ø

2.5 mm

Content

1 pc(s)

Bend relief

Yes

Temperature range

-20 - + 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567384 TRU COMPONENTS 595186 2.5 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)