• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564007 Magnetic pad Black (L x W) 66 mm x 20 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic pad, self-adhesive

  • Black
  • (L x W) 66 mm x 20 mm

Technical specifications

  • Design: labelled, not self-adhesive
Product type

Magnetic pad

Adhesive tape features

Magnetic

Length

66 mm

Width

20 mm

Thickness

1 mm

Factory colour

Black

Type

1564007

Content

1 pc(s)

Dim

(L x W) 66 mm x 20 mm

Material thickness

1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564007 TRU COMPONENTS 1564007 Magnetic pad Black (L x W) 66 mm x 20 mm 1 pc(s)

Description

With high-quality adhesive tape. Simply pull away the foil and stick. Pictures, photos and posters can be fixed with that without problems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)