• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564281 Automotive wire FLRY-B 1 x 0.50 mm² White 50 m

Image similar
Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
FLRY-B
Outside Ø
1.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.32)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive wire FLRY-B 1 x 0.50 mm² White Conrad Components 1371016 50 m

Our service for you

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

50 m

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

FLRY-B

Outside Ø

1.60 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1564281

Factory colour

White

Core layout

16 x 0.21 mm

Sold per metre

No

Cross section

1 x 0.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

93030c359

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.