• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564900 Cable tie 127 mm, 201 mm, 326 mm 4.6 mm Silver 50 pc(s)

Product type
Cable tie
Content
50 pc(s)
Cable tie length
127 mm
201 mm
326 mm
Cable tie width
4.6 mm
Material
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50-piece Stainless steel cable tie set

  • 50.
  • 3 different lengths

Our service for you

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Silver

Cable tie length

127 mm

201 mm

326 mm

Cable tie width

4.6 mm

Gearing

None

Max. temperature

+500 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Stainless steel

Max. bundle diameter

110 mm

Manufacturer part #

1564900

RoHS-compliant

Yes

Type

1564900

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564900 TRU COMPONENTS 1564900 Cable tie 127 mm, 201 mm, 326 mm 4.6 mm Silver 50 pc(s)

Description

This set provides the most common stainless steel cable ties in three different versions. Box dim. (L x W x H) 245 x 125 x 25 mm, 3 compartments.

Scope of delivery

  • 20 pcs. 127 x 4.6 mm
  • 20 pcs. 201 x 4.6 mm
  • 10 pcs. 326 x 4.6 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)