• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1565235 Strand LiY 1 x 0.50 mm² Blue 100 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
LiY
Outside Ø
1.80 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.38)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

LiY

Outside Ø

1.80 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1565235

Factory colour

Blue

Core layout

16 x 0,2 mm

Hole Ø (coil)

35 mm

Material (details)

Tin-plated copper

Sold per metre

No

Cross section

1 x 0.50 mm²

Type

LiY

Standards

IEC 60332-1 (non-flammable)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565235 TRU COMPONENTS 1565235 Strand LiY 1 x 0.50 mm² Blue 100 m

Description

This text is machine translated.

Ideal for model builders and electronics enthusiasts.

Scope of delivery

  • Coil (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.58*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)