• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566767 Heatshrink w/o adhesive Blue 18 mm 9 mm Shrinkage:2:1 5 m

1/2
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
18 mm
Nominal diameter (post-shrinkage)
9 mm
Heatshrink features
Flame-retardant
Chemical-resistant
Highly flexible
Content
5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.40)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat Shrink Tubing In Dispenser Box, No Hot Melt Adhesive 5 m N/A

  • Shrink ratio 2 : 1

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

18 mm

Nominal diameter (post-shrinkage)

9 mm

Factory colour

Blue

Shrinkage

2:1

Heatshrink features

Flame-retardant

Chemical-resistant

Highly flexible

Content

5 m

Shrink temperature (min.)

+70 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1566767

Halogen-free

No

RoHS-compliant

Yes

Type

B2G5-8 BL

Wall thickness (post-shrinkage)

0.77 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566767 TRU COMPONENTS 1566767 Heatshrink w/o adhesive Blue 18 mm 9 mm Shrinkage:2:1 5 m

Description

Thin-walled heat shrink tubing for insulation and marking. In a convenient dispenser box for ease of use. For cable marking, cable bundling and electrical insulation for cable connections.

Accessories

(*All information is plus legal VAT)