• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566864 Winding wire Wire Wrap 1 x 0.05 mm² Grey 15 m

1/2
Product type
Winding wire
No. of leads
1 x
Cross section (each core)
0.05 mm²
Cable type
Wire Wrap
Outside Ø
0.45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.47)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Winding wire

No. of leads

1 x

Content

15 m

Cross section (each core)

0.05 mm²

Cable features

Rigid

Cable type

Wire Wrap

Outside Ø

0.45 mm

AWG max.

30

Packaged

Yes

Halogen-free

No

Manufacturer part #

1566864

Factory colour

Grey

Insulation

PVDF (Kynar ® 460)

Core layout

Silver-coated copper

Material (details)

Silver-coated copper

Sold per metre

No

Cross section

1 x 0.05 mm²

Type

KW30GY-15M

Documents & Downloads

Datasheet

Datasheet 1566864 TRU COMPONENTS 1566864 Winding wire Wire Wrap 1 x 0.05 mm² Grey 15 m

User & Safety Instructions

User & Safety Instructions 1566864 TRU COMPONENTS 1566864 Winding wire Wire Wrap 1 x 0.05 mm² Grey 15 m

Description

This text is machine translated.

Winding wire for use in the electrical winding technology. The winding wire takes place in the following areas of electrical engineering application: electric motors, oil-immersed transformers, dry-type transformers, Small transformers and chokes.

Scope of delivery

  • Coil (15 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)