• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567815 Strand LiFY 1 x 0.25 mm² Green, Yellow 100 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.25 mm²
Cable type
LiFY
Outside Ø
1.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.21)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strand LiFY 1 x 0.25 mm² Green-yellow

Our service for you

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

0.25 mm²

Cable features

Flexible

Cable type

LiFY

Outside Ø

1.4 mm

Nominal voltage

1000 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

1567815

Factory colour

Green

Yellow

Core layout

50 x 0.08 mm

Sold per metre

No

Cross section

1 x 0.25 mm²

RoHS-compliant

Yes

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiFY

Documents & Downloads

Datasheet

Datasheet 1567815 TRU COMPONENTS 1567815 Strand LiFY 1 x 0.25 mm² Green, Yellow 100 m

Description

Scope of delivery

  • Coil (100 m).
  • This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.