• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567860 Strand LiFY 1 x 0.75 mm² Yellow 100 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
LiFY
Outside Ø
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.41)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

Flexible

Cable type

LiFY

Outside Ø

2 mm

Nominal voltage

1000 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

1567860

Factory colour

Yellow

Core layout

96 x 0.1 mm

Sold per metre

No

Cross section

1 x 0.75 mm²

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiFY

Documents & Downloads

Datasheet

Datasheet 1567860 TRU COMPONENTS 1567860 Strand LiFY 1 x 0.75 mm² Yellow 100 m

User & Safety Instructions

User & Safety Instructions 1567860 TRU COMPONENTS 1567860 Strand LiFY 1 x 0.75 mm² Yellow 100 m

Description

Scope of delivery

  • Coil (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)