• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567895 Jumper wire Yv 1 x 0.20 mm² Yellow 50 m

Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.20 mm²
Cable type
Yv
Outside Ø
1.10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

50 m

Cross section (each core)

0.20 mm²

Cable features

Rigid

Cable type

Yv

Outside Ø

1.10 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1567895

Factory colour

Yellow

Sold per metre

No

Cross section

1 x 0.20 mm²

Type

YV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567895 TRU COMPONENTS 1567895 Jumper wire Yv 1 x 0.20 mm² Yellow 50 m

Description

Scope of delivery

  • Coil (50 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.79*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)