• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567899 Jumper wire Yv 1 x 0.20 mm² Black 100 m

Image similar
Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.20 mm²
Cable type
Yv
Outside Ø
1.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.12)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.20 mm²

Cable features

Rigid

Cable type

Yv

Outside Ø

1.10 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1567899

Factory colour

Black

Sold per metre

No

Cross section

1 x 0.20 mm²

Type

YV

Documents & Downloads

Datasheet

Datasheet 1567899 TRU COMPONENTS 1567899 Jumper wire Yv 1 x 0.20 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1567899 TRU COMPONENTS 1567899 Jumper wire Yv 1 x 0.20 mm² Black 100 m

Conformity certificate

Conformity certificate 1567899 TRU COMPONENTS 1567899 Jumper wire Yv 1 x 0.20 mm² Black 100 m

Description

Scope of delivery

  • Coil (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.29*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)