• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1568632 Automotive wire FLRY-A 1 x 0.35 mm² Yellow 50 m

Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
0.35 mm²
Cable type
FLRY-A
Outside Ø
1.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.24)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive wire FLRY-A 1 x 0.35 mm² Yellow Conrad Components 1370935 50 m

Our service for you

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

50 m

Cross section (each core)

0.35 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

FLRY-A

Outside Ø

1.30 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1568632

Factory colour

Yellow

Core layout

7 x 0.26 mm

Sold per metre

No

Cross section

1 x 0.35 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

93030c283

Documents & Downloads

Datasheet

Datasheet 1568632 TRU COMPONENTS 1568632 Automotive wire FLRY-A 1 x 0.35 mm² Yellow 50 m

Description

Scope of delivery

  • Packing (50 m).

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.