
Number
Total (1 m = € 0.26)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
50 m
- Cross section (each core)
0.35 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
FLRY-B
- Outside Ø
1.40 mm
- Halogen-free
No
- Manufacturer part #
1568668
- Factory colour
Blue
- Core layout
12 x 0.21 mm
- Sold per metre
No
- Cross section
1 x 0.35 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
93030c343
Documents & Downloads
Datasheet
Datasheet 1568668 TRU COMPONENTS 1568668 Automotive wire FLRY-B 1 x 0.35 mm² Blue 50 m
User & Safety Instructions
User & Safety Instructions 1568668 TRU COMPONENTS 1568668 Automotive wire FLRY-B 1 x 0.35 mm² Blue 50 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































