• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1568995 Winding wire Wire Wrap 2 x 0.28 mm² Black, Red 25 m

Image similar
Product type
Winding wire
No. of leads
2 x
Cross section (each core)
0.28 mm²
Cable type
Wire Wrap
Outside Ø
2.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.26)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Winding wire

No. of leads

2 x

Content

25 m

Cross section (each core)

0.28 mm²

Insulation material

PVC

Cable features

Rigid

Cable type

Wire Wrap

Outside Ø

2.20 mm

Nominal voltage

50 V AC

75 V DC

Packaged

Yes

Halogen-free

No

Manufacturer part #

1568995

Factory colour

Black

Red

Material (details)

Conductor: copper

Cross section

2 x 0.28 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Type

93030c444

Documents & Downloads

Datasheet

Datasheet 1568995 TRU COMPONENTS 1568995 Winding wire Wire Wrap 2 x 0.28 mm² Black, Red 25 m

User & Safety Instructions

User & Safety Instructions 1568995 TRU COMPONENTS 1568995 Winding wire Wire Wrap 2 x 0.28 mm² Black, Red 25 m

Description

Winding wire for use in the electrical winding technology. The winding wire takes place in the following areas of electrical engineering application: electric motors, oil-immersed transformers, dry-type transformers, Small transformers and chokes.

This text is machine translated.

Scope of delivery

  • Packing (25 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.09*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)