• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572557 CBBOX1221-BK Braided hose Black PET 12 up to 21 mm 10 m

Product type
Braided hose
Bundle diameter (min.)
12 mm
Bundle Ø (max.)
21 mm
Material
PET
Features
Dispenser
Non-abrasive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

199 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.10)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided hose

  • Dispenser, Non-abrasive

Our service for you

Technical specifications

Product type

Braided hose

Features

Dispenser

Non-abrasive

Bundle diameter (min.)

12 mm

Factory colour

Black

Bundle Ø (max.)

21 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+150 °C

Bundle Ø range

12 up to 21 mm

Manufacturer part #

1572557

Content

10 m

RoHS-compliant

Yes

Type

CBBOX1221-BK

Documents & Downloads

Datasheet

Datasheet 1572557 TRU COMPONENTS 1572557 CBBOX1221-BK Braided hose Black PET 12 up to 21 mm 10 m

User & Safety Instructions

User & Safety Instructions 1572557 TRU COMPONENTS 1572557 CBBOX1221-BK Braided hose Black PET 12 up to 21 mm 10 m

Description

This text is machine translated.

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.

More interesting products

(*All information is plus legal VAT)