• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1568186 CBBOX0205-GY Braided hose Grey PET 2 up to 5 mm 10 m

Product type
Braided hose
Bundle diameter (min.)
2 mm
Bundle Ø (max.)
5 mm
Material
PET
Features
Dispenser
Non-abrasive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided hose

  • Dispenser, Non-abrasive

Our service for you

Technical specifications

Product type

Braided hose

Features

Dispenser

Non-abrasive

Bundle diameter (min.)

2 mm

Factory colour

Grey

Bundle Ø (max.)

5 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+150 °C

Bundle Ø range

2 up to 5 mm

Manufacturer part #

1568186

Content

10 m

RoHS-compliant

Yes

Type

CBBOX0205-GY

Documents & Downloads

Datasheet

Datasheet 1568186 TRU COMPONENTS 1568186 CBBOX0205-GY Braided hose Grey PET 2 up to 5 mm 10 m

User & Safety Instructions

User & Safety Instructions 1568186 TRU COMPONENTS 1568186 CBBOX0205-GY Braided hose Grey PET 2 up to 5 mm 10 m

Description

This text is machine translated.

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.

More interesting products

(*All information is plus legal VAT)