• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564737 CBBOX3037-GN Braided hose Green PET 30 up to 37 mm 5 m

Product type
Braided hose
Bundle diameter (min.)
30 mm
Bundle Ø (max.)
37 mm
Material
PET
Features
Dispenser
Non-abrasive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.60)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided hose

  • Dispenser, Non-abrasive

Our service for you

Technical specifications

Product type

Braided hose

Features

Dispenser

Non-abrasive

Bundle diameter (min.)

30 mm

Factory colour

Green

Bundle Ø (max.)

37 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+150 °C

Bundle Ø range

30 up to 37 mm

Manufacturer part #

1564737

Content

5 m

RoHS-compliant

Yes

Type

CBBOX3037-GN

Documents & Downloads

Datasheet

Datasheet 1564737 TRU COMPONENTS 1564737 CBBOX3037-GN Braided hose Green PET 30 up to 37 mm 5 m

User & Safety Instructions

User & Safety Instructions 1564737 TRU COMPONENTS 1564737 CBBOX3037-GN Braided hose Green PET 30 up to 37 mm 5 m

Description

This text is machine translated.

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.

More interesting products

(*All information is plus legal VAT)