• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1577324 LED wired White Cylindrical 5 mm 600 mcd 90 ° 20 mA

Product type
LED wired
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Light intensity I(V)
600 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

604 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.06 / piece)
€ 0.34
-82 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

Short flat top

Factory colour

White

Forward current I(F)

20 mA

Operating voltage

3.3 V

Casing

5 mm

Type

Radial lead

Light intensity I(V)

600 mcd

Radiation angle

90°

Type (LEDs)

Water clear

LED features

LED 5 mm

Technology

InGaN

Lens type

Cylindrical

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577324 TRU COMPONENTS 1577324 LED wired White Cylindrical 5 mm 600 mcd 90 ° 20 mA

User & Safety Instructions

User & Safety Instructions 1577324 TRU COMPONENTS 1577324 LED wired White Cylindrical 5 mm 600 mcd 90 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)