
1/2
LED wired
Red
20 mA
2.3 V
10 mm
Radial lead
3500 mcd
628 nm
25°
Water clear
LED 10 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577505 TRU COMPONENTS 1577505 LED wired Red Circular 10 mm 3500 mcd 25 ° 20 mA
User & Safety Instructions 1577505 TRU COMPONENTS 1577505 LED wired Red Circular 10 mm 3500 mcd 25 ° 20 mA