• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1577788 U terminal 6 mm² Hole Ø=6.1 mm Not insulated Black 1 pc(s)

Image similar
Product type
U terminal
Thread size
M5
M8
Hole Ø
6.1 mm
Insulation type
Not insulated
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-end fork cable lug

  • Black
  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Black

Thread size

M5

M8

Hole Ø

6.1 mm

Insulation type

Not insulated

Contact material

Gold plated

Content

1 pc(s)

Manufacturer part #

1577788

Type

1577788

max. cross section

6 mm²

Cross-section range

6 mm² (max)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1577788 TRU COMPONENTS 1577788 U terminal 6 mm² Hole Ø=6.1 mm Not insulated Black 1 pc(s)