• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2527007 U terminal 2.50 mm² Hole Ø=6 mm Not insulated Gold 100 pc(s)

Image similar
Product type
U terminal
Thread size
M6
Hole Ø
6 mm
Insulation type
Not insulated
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Gold
  • Cross section (max.): 2.50 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Gold

Thread size

M6

Hole Ø

6 mm

Insulation type

Not insulated

Contact material

Gold plated

Content

100 pc(s)

Manufacturer part #

TC-2527007

Type

TC-2527007

max. cross section

2.50 mm²

Cross-section range

2.50 mm² (max)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1762038 TRU COMPONENTS TC-2527007 U terminal 2.50 mm² Hole Ø=6 mm Not insulated Gold 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1762038 TRU COMPONENTS TC-2527007 U terminal 2.50 mm² Hole Ø=6 mm Not insulated Gold 100 pc(s)

More interesting products

(*All information is plus legal VAT)