• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578799 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 2.09
-38 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 6.35 mm
  • Socket, fitting
  • D cell
  • This text is machine translated.

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

1578799

Type

1578799

Audio channels

Mono

Recess diameter (details)

9 mm

Content

1 pc(s)

Switch contact

available

Documents & Downloads

Datasheet

Datasheet 1578799 TRU COMPONENTS 1578799 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578799 TRU COMPONENTS 1578799 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)