• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578876 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.76 / piece)
€ 0.96
-21 %
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 6.35 mm
  • Socket, fitting
  • Stereo
  • This text is machine translated.

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

1578876

Type

1578876

Audio channels

Stereo

Recess diameter (details)

11 mm

Content

1 pc(s)

Switch contact

available

Documents & Downloads

Datasheet

Datasheet 1578876 TRU COMPONENTS 1578876 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.