
Highlights & Details
- 6.35 mm
- Socket, fitting
- D cell
- This text is machine translated.
Our service for you
Technical specifications
- Product type
6.35 mm audio jack
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
2
- Contact material
Nickel plated
- Manufacturer part #
1578867
- Type
1578867
- Audio channels
Mono
- Recess diameter (details)
9.2 mm
- Content
1 pc(s)
- Switch contact
None
Documents & Downloads
Datasheet
Datasheet 1578867 TRU COMPONENTS 1578867 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1578867 TRU COMPONENTS 1578867 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Silver 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 10.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































