
Highlights & Details
BKL Electronic 1107008 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)
- 6.35 mm
- Straight plug
- D cell
Our service for you
Technical specifications
- Type
D cell
- Product type
6.35 mm audio jack
- Connector type
Plug, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
2
- Contact material
Nickel plated
- Material (details)
Metal
- Manufacturer part #
1107008
- Type
1107008
- Mating cycles
≥ 3 000
- Audio channels
Mono
- Outside Ø
6.35 mm
- Content
1 pc(s)
- Bend relief
Yes
- Temperature range
-20 - +70 °C
- Pins
2 / mono
- Connection
-
- Cable diameter (details)
7.80 mm
Documents & Downloads
Datasheet
Datasheet 732923 BKL Electronic 1107008 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732923 BKL Electronic 1107008 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 5.83*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































