
Highlights & Details
- 6.35 mm
- Socket, fitting
- D cell
- This text is machine translated.
Our service for you
Technical specifications
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Black
- Connection
Soldering
- Number of pins
2
- Contact material
Nickel plated
- Manufacturer part #
1578875
- Type
1578875
- Audio channels
Mono
- Recess diameter (details)
10 mm
- Content
1 pc(s)
- Switch contact
available
Documents & Downloads
Datasheet
Datasheet 1578875 TRU COMPONENTS 1578875 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1578875 TRU COMPONENTS 1578875 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 11.94€ 10.14*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































