• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579290 SMA adapter SMA socket - SMA socket 1 pc(s)

Packaging type
Piece
Product type
SMA adapter
Type A
SMA socket
Type B
SMA socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter

  • SMA socket - SMA socket

Our service for you

Technical specifications

Packaging type

Piece

Product type

SMA adapter

Type A

SMA socket

Type B

SMA socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

1579290

Insulation material

PTFE

RoHS-compliant

Yes

Type

1579290

Documents & Downloads

Datasheet

Datasheet 1579290 TRU COMPONENTS 1579290 SMA adapter SMA socket - SMA socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579290 TRU COMPONENTS 1579290 SMA adapter SMA socket - SMA socket 1 pc(s)

Description

This text is machine translated.

SMA plug connectors are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). SMA stands for Sub-Miniature-A. The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. The (8 mm) screw lock generates high mechanical strength.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)