• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BNC feedthrough BNC socket - BNC socket 75 Ω 1 pc(s)

1/3
Product type
BNC feedthrough
Type A
BNC socket
Type B
BNC socket
Connector type
Adapter, hole mount
Impedance
75 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

916 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug connector

  • BNC socket/BNC socket

Our service for you

Technical specifications

Product type

BNC feedthrough

Type A

BNC socket

Type B

BNC socket

Connector type

Adapter, hole mount

Impedance

75 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Manufacturer part #

TC-10101500

Insulation resistance

5000 megohms(min)

Insulation material

Brass nickel plated

RoHS-compliant

Yes

Type

TC-10101500

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2525375 TRU COMPONENTS BNC feedthrough BNC socket - BNC socket 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2525375 TRU COMPONENTS BNC feedthrough BNC socket - BNC socket 75 Ω 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)