• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9920708 BNC adapter BNC socket - RCA socket (phono) 1 pc(s)

1/3
Product type
BNC adapter
Type A
BNC socket
Type B
RCA socket (phono)
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS BNC adapter

  • BNC socket/phono socket

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Type B

RCA socket (phono)

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

TC-9920708

Insulation material

PTFE

RoHS-compliant

Yes

Type

TC-9920708

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2480177 TRU COMPONENTS TC-9920708 BNC adapter BNC socket - RCA socket (phono) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2480177 TRU COMPONENTS TC-9920708 BNC adapter BNC socket - RCA socket (phono) 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)