• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579409 BNC adapter BNC socket - F socket 1 pc(s)

Image similar
Product type
BNC adapter
Type A
BNC socket
Type B
F socket
Connector type
Adapter, straight
Impedance
75 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 3.49
-49 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • BNC socket - F socket

Our service for you

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Type B

F socket

Connector type

Adapter, straight

Impedance

75 Ω

Content

1 pc(s)

Manufacturer part #

1579409

RoHS-compliant

Yes

Type

1579409

Documents & Downloads

Datasheet

Datasheet 1579409 TRU COMPONENTS 1579409 BNC adapter BNC socket - F socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579409 TRU COMPONENTS 1579409 BNC adapter BNC socket - F socket 1 pc(s)

What kind of HF Adapters are you looking for?