• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579390 N adapter N plug - N socket 1 pc(s)

Image similar
Packaging type
Piece
Product type
N adapter
Type A
N plug
Type B
N socket
Connector type
Adapter, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • N plug - N socket

Our service for you

Technical specifications

Packaging type

Piece

Product type

N adapter

Type A

N plug

Type B

N socket

Connector type

Adapter, right angle

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Manufacturer part #

1579390

RoHS-compliant

Yes

Type

1579390

Documents & Downloads

Datasheet

Datasheet 1579390 TRU COMPONENTS 1579390 N adapter N plug - N socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579390 TRU COMPONENTS 1579390 N adapter N plug - N socket 1 pc(s)

Description

This text is machine translated.

Standard coaxial connector with screw connection for more demanding requirements. Ideal for installation in broadcasting and radio technology.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)