• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583062 Blade terminal Connector width: 4.80 mm Connector thickness: 0.50 mm 180 ° Partially insulated Bl

Image similar
Product type
Blade terminal
Connector width
4.80 mm
Connector thickness
0.50 mm
Insulation type
Partially insulated
Connection angle
180 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.07 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade connector, partly insulated

  • Blue
  • 4.80 mm x 0.50 mm
  • 1.50 mm² - 2.50 mm²

Our service for you

Technical specifications

Product type

Blade terminal

Factory colour

Blue

Connector width

4.80 mm

Connector thickness

0.50 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

1583062

Type

1583062

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Size

4.80 x 0.50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583062 TRU COMPONENTS 1583062 Blade terminal Connector width: 4.80 mm Connector thickness: 0.50 mm 180 ° Partially insulated Bl

More interesting products

(*All information is plus legal VAT)